Bourns 3590S-2-252L

Linear Panel Mount Resistor, 2.5kΩ ±5%, 2W, ±50ppm/°C, 39.22mm × 22.23mm × 26.66mm
$ 9.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3590S-2-252L.

IHS

Datasheet4 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-15.27%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Potentiometer, Cermet, 2W, 2500ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TE ConnectivityTW1252KA
Potentiometer, Wirewound, 2K5 1W; |Citec Te Connectivity TW1252KA
Potentiometer, Cermet, 2W, 2500ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TE ConnectivityTW1252KA
Potentiometer, Wirewound, 2K5 1W; |Citec Te Connectivity TW1252KA
Linear Rotary Potentiometer 2500 Ohms Plus or Minus 10 Percent Tolerance 2W Max
Potentiometer, Conductive Plastic, 0.5W, 2500ohm, 35.4V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3590S-2-252L provided by its distributors.

Linear Panel Mount Resistor, 2.5kΩ ±5%, 2W, ±50ppm/°C, 39.22mm × 22.23mm × 26.66mm
PRECISION POTENTIOMETER 22MM DIA 10T WW | Bourns 3590S-2-252L
Pot, Rotary, 2.5Kohm, 6.34Mm Dia, 5%; |Bourns, Inc. 3590S-2-252L
Res Wirewound POT 2.5K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount
Precision Potentiometers 7/8 WW 2.5Kohms 0.25% 10turn
POT 2.5K OHM 2W WIREWOUND LINEAR
POT, ROTARY, 2.5KOHM, 6.34MM DIA, 5%; Track Resistance: 2.5kohm; No. of Turns: 10Turns; Track Taper: -; Power Rating: 2W; Resistance Tolerance: ± 5%; Product Range: 3590S Series; Potentiometer Mounting: Bush 14P8029

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.