Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3540S-1-201L

Linear Rotary Potentiometer 200 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
$ 21.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3540S-1-201L.

IHS

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Factory Futures

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+22.11%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Linear Rotary Potentiometer 200 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
Potentiometer, Wire Wound, 2W, 200ohm, 5% +/-Tol, 50ppm/Cel
Potentiometer, Wire Wound, 2W, 200ohm, 5% +/-Tol, 50ppm/Cel
POTENTIOMETER WIREWOUND 200 OHMS 10 TURNS 536 SERIES
TE Connectivity / AMP3-1625931-9
Potentiometer, Cermet, 2W, 220ohm, 10% +/-Tol, 1 Turn(s)
Potentiometer, Cermet, 1W, 220ohm, 14.8V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3540S-1-201L provided by its distributors.

Linear Rotary Potentiometer 200 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
POTENTIOMETER WIREWOUND 200 OHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 3540 SERIES
Potentiometer, Wire Wound, 2W, 200ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
Wirewound Potentiometer, 200 Ohm, 0.05, 2W; Track Resistance:200Ohm; No. Of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 5%; Product Range:3540 Series; Potentiometer Mounting:Panel Mount; No. Of Gangs:1 Rohs Compliant: Yes |Bourns, Inc. 3540S-1-201L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3540S-1-201L.
  • 3540S1-201L