Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3500S-2-103L

Potentiometer Wirewound 10 Kohms 10 Turns Pwr 2W Shaft Dia 0.249 in 3500 Series
$ 60.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3500S-2-103L.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+49.80%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Linear Rotary Potentiometer 10000 Ohms Plus or Minus 3 Percent Tolerance 2W Max IP50
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 3 Percent Tolerance 2W Max IP50
Potentiometer, Wire Wound, 2W, 10000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
TT ElectronicsAR10KL.25
Potentiometer, Wire Wound, 5W, 10000ohm, 1000V, 3% +/-Tol, 10 Turn(s)

Descriptions

Descriptions of Bourns 3500S-2-103L provided by its distributors.

POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.249 IN 3500 SERIES
Potentiometer, Wire Wound, 2W, 10000ohm, 3% +/-Tol, 10 Turn(s)
±3% ±50ppm/℃ 2W 10kΩ Potentiometers, Variable Resistors ROHS
BOURNS 3500S-2-103L Rotary Potentiometer, Wirewound, 10 kohm, 2 W,3%, 3500S Series, 10 Turns, Linear
Res Wirewound POT 10K Ohm 3% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 46.04mm) Solder Lug Panel Mount
10KΩ ±3% 2W ±50ppm/℃ linear 325V(DC) panel mount 25.4mm(Length)
Precision Potentiometers 7/8 WW 10Kohms 0.2% 10turn
POT 10K OHM 2W WIREWOUND LINEAR
ROTARY POT, 10KOHM, 10TURNS, LINEAR;
PRECISION POT-7/8 22MM DIA 10T WW
POTENTIOMETER, 10 TURN, 10K; Track Resistance:10kohm; No. of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 3%; Product Range:3500S Series; Potentiometer Mounting:Bushing; Shaft Diameter:6.34m

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3500S-2-103L.
  • 3500S2-103L