What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3386M-1-104LF

Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3386M-1-104LF.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.94
$ 1.23
Stock
12,414
8,245
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2007-02-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cermet trimmer potentiometer, 100 kΩ, 0.5 W, THT, on top, 3362P-1-104LF
Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Cermet trimmer potentiometer, 100 kΩ, 0.5 W, THT, lateral, 3362W-1-104LF
TT Electronics67YR100KLF
Cermet trimmer potentiometer, 20 turns, 100 kΩ, 0.5 W, THT, on top, 67YR100KLF
TT Electronics67WR100KLF
Cermet trimmer potentiometer, 20 turns, 100 kΩ, 0.5 W, THT, on top, 67WR100KLF
TT Electronics68XR100KLF
Trimmer, Cermet, 0.5W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824

Descriptions

Descriptions of Bourns 3386M-1-104LF provided by its distributors.

Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 100K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
Single-Turn Trimmer Potentiometers 3/8 100Kohms 10% 0.5Watts Square
TRIMMER 100K OHM 0.5W PC PIN TOP
Bourns Part Rohs Compliant: Yes |Bourns, Inc. 3386M-1-104LF
TRIMPOT 100K OHM 3/8" SQ CER ST

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.