Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3386F-1-101LF

Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3386F-1-101LF.

Newark

Datasheet4 pages3 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-74.16%

CAD Models

Download Bourns 3386F-1-101LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 1.34
$ 1.34
Stock
1,030,494
29,691
29,691
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-06-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cermet trimmer potentiometer, 100 Ω, 0.5 W, THT, on top, 3386P-1-101LF
Cermet trimmer potentiometer, 100 Ω, 0.5 W, THT, lateral, 3386X-1-101LF
In a Tube of 50, 100O Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns 3362 Series
TT Electronics25PR100LF
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 25PR100LF
TT Electronics72PR100LF
Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics72XR100LF
Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3386F-1-101LF provided by its distributors.

Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 3/8 100ohms 10% 0.5Watts Square
Resistor Cermet Trimmer 100 Ohm 10% 0.5W (1/2W) 1(Electrical)/1(Mechanical)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole
3/8" SQ, THRU-HOLE, TRIMMER, 100 OHMS, CERMET, SINGLE TURN
Resistance Ohm = 100 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3386 / Length mm = 9.5 / Width mm = 9.5 / Height mm = 4.8

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3386F-1-101LF.
  • 3386F1-101LF