What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3361P-1-100G

Trimmer - 6Mm Sq St Cermet /Tape & Reel - 13" Reel |Bourns, Inc. 3361P-1-100G
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3361P-1-100G.

IHS

Datasheet4 pages3 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3361P-1-100G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.872
$ 0.592
Stock
15,699
22,257
Authorized Distributors
5
6
Resistance
10 Ω
10 Ω
Mount
Surface Mount
Surface Mount
Case/Package
2826
2826
Termination
Gull Wing
Gull Wing
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2007-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet TRIMMER HORIZONTAL SCREW Trimmer Potentiometer ±10% 500mW 70C 10Ohm
Trimmer, Cermet, 0.25W, 10ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1918
Res Cermet Trimmer 10 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
TT Electronics43WR10LFTR
Trimmer, Cermet, 0.125W, 10ohm, 200V, 20% +/-Tol, 100ppm/Cel, 11 Turn(s), 1613
TT Electronics44WR10LFTB
Trimmer, Cermet, 0.25W, 10ohm, 300V, 20% +/-Tol, 250ppm/Cel, 9 Turn(s), 2019

Descriptions

Descriptions of Bourns 3361P-1-100G provided by its distributors.

Trimmer - 6Mm Sq St Cermet /Tape & Reel - 13" Reel |Bourns, Inc. 3361P-1-100G
Trimmer, Cermet, 0.5W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
SMD Single-Turn Trimmer Potentiometers 1/4 SQ 10OHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 10Ω Potentiometers, Variable Resistors ROHS
TRIMMER 10OHM 0.5W GULL WING TOP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.