What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3361S-1-100GLF

Cermet TRIMMER HORIZONTAL SCREW Trimmer Potentiometer ±10% 500mW 70C 10Ohm
$ 0.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3361S-1-100GLF.

IHS

Datasheet4 pages3 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3361S-1-100GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.759
$ 0.966
Stock
23,668
10,752
Authorized Distributors
6
5
Resistance
10 Ω
10 Ω
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
Gull Wing
Gull Wing
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2007-09-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.5W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
Trimmer, Cermet, 0.25W, 10ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Single - Turn SMD Cermet Trimmer - Leadfree SQUARE 10OHMS 20% 0.25WATTS
Trimmer, Cermet, 0.1W, 10ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1110
Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314J-2-100E
Trimmer, Cermet, 0.25W, 10ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018

Descriptions

Descriptions of Bourns 3361S-1-100GLF provided by its distributors.

Cermet TRIMMER HORIZONTAL SCREW Trimmer Potentiometer ±10% 500mW 70C 10Ohm
Trimmer, Cermet, 0.5W, 10ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619
Res Cermet Trimmer 10 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.71 X 6.65 X 7.37mm) Gull Wing SMD Embossed T/R
SMD Single-Turn Trimmer Potentiometers 1/4 SQ 10OHMS 10% 0.5WATTS
Trimmer - 6Mm Sq St Cermet /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns, Inc. 3361S-1-100GLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.