Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3352V-1-102LF

Res Cermet Trimmer 1K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.14 X 9.53mm) Pin Thru-Hole Bag
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352V-1-102LF.

JRH Electronics

Datasheet3 pages3 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.59
$ 2.02
Stock
18,796
21,060
Authorized Distributors
6
5
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
PC Pins
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Cermet Trimmer 1K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag
Res Cermet Trimmer 1K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag
Res Cermet Trimmer 1K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
TT Electronics91AR1KLF
Trimmer, 1Kohm, +/-20%, Single Turn; |Tt Electronics / Bi Technologies 91AR1KLF
Res Cermet Trimmer 1K Ohm 20% 0.5W 1(Elec)/1(Mech)Turn 4mm (7 X 6mm) Pin Thru-Hole Bulk
TT Electronics91WR1KLF
Res Cermet Trimmer 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 6.35 X 9.78mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3352V-1-102LF provided by its distributors.

Res Cermet Trimmer 1K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.14 X 9.53mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.5W, 1000ohm, 250V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 1 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Res, cermet,1Kohms,250Wvdc,20+/-% Tol,-15; |Bourns, Inc. 3352V-1-102LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.