Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3352T-1-504

Trimmer, Cermet, 0.5W, 500000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352T-1-504.

Master Electronics

Datasheet3 pages3 years ago
Datasheet1 page12 years ago

Newark

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3352T-1-504 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.05
$ 1.77
Stock
18,052
11,561
Authorized Distributors
5
6
Resistance
500 kΩ
500 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Through Hole Resistor, 470 kohm, MRS25 Series, 600 mW,1%, Axial Leaded, 350 V
Fixed Resistor, Metal Film, 0.6W, 475000ohm, 350V, 1% +/-Tol, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 510kOhm 0.6W
TE Connectivity / AMP1-1879623-4
500 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Metal
Fixed Resistor, Metal Film, 0.25W, 500000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 500000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 3352T-1-504 provided by its distributors.

Trimmer, Cermet, 0.5W, 500000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 500 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Cermet Potentiometer Resistance Max:500K; |Bourns, Inc. 3352T-1-504
Single-Turn Trimmer Potentiometers 3/8 RND 500KOHMS 20% 0.5WATTS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.