Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3352T-1-202

Trimmer, Cermet, 0.5W, 2000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352T-1-202.

Master Electronics

Datasheet3 pages3 years ago
Datasheet1 page12 years ago

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3352T-1-202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.99
$ 1.76
Stock
23,211
41,993
Authorized Distributors
5
6
Resistance
2 kΩ
2 kΩ
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.6W, 2000ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 2000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 2000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteOF202JE
Fixed Resistor, Carbon Composition, 0.5W, 2000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF12JT2K00
Fixed Resistor, Carbon Film, 0.5W, 2000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD2K00
Fixed Resistor, Metal Film, 0.5W, 2000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 3352T-1-202 provided by its distributors.

Trimmer, Cermet, 0.5W, 2000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 2 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Single-Turn Trimmer Potentiometers 3/8 RND 2KOHMS 20% 0.5WATTS
±20% 500mW 2kΩ Plugin Potentiometers, Variable Resistors ROHS
THUMBWHEEL POT 2K OHM 0.5W TOP
POT 2.0K OHM THUMBWHEEL CERM ST

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.