Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3352P-1-502LF

5 kOhms 500mW PC Pins Through Hole Trimmer Potentiometer Cermet Top Adjust
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352P-1-502LF.

IHS

Datasheet3 pages3 years ago

Jameco (USA)

Electro Sonic

_legacy Avnet

Newark

Inventory History

3 month trend:
-49.16%

CAD Models

Download Bourns 3352P-1-502LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.07
$ 1.99
Stock
19,630
2,691
Authorized Distributors
6
5
Resistance
5 kΩ
5 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 5000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 5K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag
Res Cermet Trimmer 5K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
TT Electronics91ER5KLF
Trimmer, Cermet, 0.5W, 5000ohm, 250V, 20% +/-Tol, 1 Turn(s)
Res Cermet Trimmer 4.7K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk
Res Cermet Trimmer 4.7K Ohm 20% 0.5W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3352P-1-502LF provided by its distributors.

5 kOhms 500mW PC Pins Through Hole Trimmer Potentiometer Cermet Top Adjust
TRIMMER, CERMET, REST 5 KILOHMS, PCB,1 TURN, PWR-RTG 0.5W, DIM 0.35INDIAX0.15INH
Trimmer, Cermet, 0.5W, 5000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 3/8 round 5Kohms 0.5watt 20% PBfree
Res Cermet Trimmer 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
TRImmER, POTENTIOMETER, 5KOHM 1TURN THRU; THRU HOLE; Track Resistance:5kohm; No. of Turns:1; Resistance

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3352P1-502LF