Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3352P-1-204

Trimmer, Cermet, 0.5W, 200000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352P-1-204.

Master Electronics

Datasheet3 pages3 years ago
Datasheet1 page12 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3352P-1-204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.02
$ 1.69
Stock
12,032
15,037
Authorized Distributors
5
6
Resistance
200 kΩ
200 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Cermet Trimmer 200K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag
Res Cermet Trimmer 200K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Res Cermet Trimmer 200K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 7.62 X 9.53mm) Pin Thru-Hole Bag
Res Cermet Trimmer 220K Ohm 20% 0.28W 1(Elec)/1(Mech)Turn 4mm (7 X 6mm) Pin Thru-Hole Bulk
TT Electronics72PR200KLF
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 72PR200KLF
TT Electronics72XR200KLF
Res Cermet Trimmer 200K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (9.53 X 4.75 X 9.8mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3352P-1-204 provided by its distributors.

Trimmer, Cermet, 0.5W, 200000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 200 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Single-Turn Trimmer Potentiometers 3/8 RND 200KOHMS 20% 0.5WATTS
Res, cermet,200Kohms,250Wvdc,20+/-% Tol,-; |Bourns, Inc. 3352P-1-204
THUMBWHEEL POT 200K OHM 0.5W TOP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.