Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3352P-1-103LF

Trimmer, Cermet, 0.5W, 10000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352P-1-103LF.

IHS

Datasheet3 pages3 years ago

Master Electronics

Electro Sonic

Verical

Newark

Inventory History

3 month trend:
-32.16%

CAD Models

Download Bourns 3352P-1-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.8
$ 2.02
Stock
34,689
10,544
Authorized Distributors
6
4
Resistance
10 kΩ
10 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TT Electronics91AR10KLF
Trimmer, Cermet, 0.5W, 10000ohm, 250V, 20% +/-Tol, 1 Turn(s)
Trimmer Potentiometer 10k Ohm 20% 1/2 Watt 1 Turn Pin Through Hole
Res Cermet Trimmer 10K Ohm 20% 0.5W 1(Elec)/1(Mech)Turn (8.89 X 5.33 X 9.53mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.5W, 10000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics91WR10KLF
Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 6.35 X 9.78mm) Pin Thru-Hole Box
Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 4mm (7 X 6mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3352P-1-103LF provided by its distributors.

Trimmer, Cermet, 0.5W, 10000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 10 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Single-Turn Trimmer Potentiometers 3/8 round 10Kohms 0.5watt 20% PBfree
Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3352P1-103LF