Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3352H-1-502

Trimmer, Cermet, 0.5W, 5000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352H-1-502.

Master Electronics

Datasheet3 pages3 years ago
Datasheet1 page12 years ago

Mouser

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.02
$ 1.67
Stock
1,792
9,733
Authorized Distributors
6
6
Resistance
5 kΩ
5 kΩ
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
PC Pins
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 1 Turn(s)
RES 4.7K OHM 0.6W 1% AXIAL / 4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Fixed Resistor, Metal Film, 0.4W, 4700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 5230ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Ohmite40J5K0E
Fixed Resistor, Wire Wound, 10W, 5000ohm, 1000V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F5K0E
Fixed Resistor, Wire Wound, 5W, 5000ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 3352H-1-502 provided by its distributors.

Trimmer, Cermet, 0.5W, 5000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 5 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Trimmer Single Turn Cermet Side Adjust; |Bourns, Inc. 3352H-1-502
Single-Turn Trimmer Potentiometers 3/8 RND 5KOHMS 20% 0.5WATTS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.