Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3352E-1-504

Trimmer, Cermet, 0.5W, 500000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 1.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352E-1-504.

Master Electronics

Datasheet3 pages3 years ago
Datasheet1 page12 years ago

Mouser

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.772
$ 1.895
Stock
21,200
32,186
Authorized Distributors
6
6
Resistance
500 kΩ
500 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
PC Pins
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 500000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 500K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.5W, 500000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics91WR500KLF
Trimmer, Cermet, 0.5W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s)
Res Cermet Trimmer 470K Ohm 20% 13/100W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk
Res Cermet Trimmer 470K Ohm 20% 0.13W 1(Elec)/1(Mech)Turn 4mm (7 X 6mm) Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 3352E-1-504 provided by its distributors.

Trimmer, Cermet, 0.5W, 500000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 500 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Single-Turn Trimmer Potentiometers 3/8 RND 500KOHMS 20% 0.5WATTS
Res, cermet,500Kohms,250Wvdc,20+/-% Tol,-; |Bourns, Inc. 3352E-1-504
THUMBWHEEL POT 500K OHM 0.5W TOP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.