Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3329X-1-103

Res Cermet Trimmer 10K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube
$ 2.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329X-1-103.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.345
$ 2.279
Stock
5,728
16,062
Authorized Distributors
5
6
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Cermet Trimmer 10K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Trimmer, Single Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 1 Turns
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics93PR10KLF
Res Cermet Trimmer 10K Ohm 10% 1W 1Turn Pin Thru-Hole Box
Res Cermet Trimmer 10K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube
TT Electronics82PR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3329X-1-103 provided by its distributors.

Res Cermet Trimmer 10K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 RND 10KOHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.