What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3329P-DK9-102

Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 1.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329P-DK9-102.

IHS

Datasheet3 pages3 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 1.989
$ 1.421
Stock
6,026
18,253
Authorized Distributors
3
6
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TT Electronics64PR1KLF
Cermet trimmer potentiometer, 12 turns, 1 kΩ, 0.25 W, THT, lateral, 64PR1KLF
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer - 3/4" Rect Mt Cermet /Box Rohs Compliant: Yes |Bourns, Inc. 3006W-1-102ZLF
Trimmer, Cermet, 0.5W, 1000ohm, 22.4V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics67WR1K
Trimmer, Cermet, 0.5W, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)

Descriptions

Descriptions of Bourns 3329P-DK9-102 provided by its distributors.

Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 RND 1KOHMS 10% 0.5WATTS
Res,Cermet,1Kohms,500Mwvdc,10+/-% Tol,-100,100Ppm-Tc
TRIMMER 1K OHM 0.5W PC PIN TOP
TRIMMER - 1/4 RD ST CERMETTUBETUBE PACKAGING
TRIMPOT 1.0K OHM 1/4" RD CER ST

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.