What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3329H-1-502LF

Res Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329H-1-502LF.

Inventory History

3 month trend:
-74.51%

CAD Models

Download Bourns 3329H-1-502LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.62
$ 2.39
Stock
106,482
314,554
Authorized Distributors
6
6
Resistance
5 kΩ
5 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-05-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Cermet Not Linear VERTICAL Trimmer Potentiometer 卤10% 280deg 500mW 85C
Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics82PR5KLF
TRImmER POTENTIOMETER, 5KOHM 1TURN THROU; THROUGH HOLE; Trimpot Type:Single Turn; Element Material:Cermet;
TT Electronics72PR5KLF
Res Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
TT Electronics72XR5KLF
Trimmer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3329H-1-502LF provided by its distributors.

Res Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Avnet Japan
TRIMMER, CERMET, REST 5 KILOHMS, PCB,1 TURN, PWR-RTG 0.5W, DIM 0.25INDIAX0.18INH
Trimmer, Single Turn, Cermet, Top Adjust, 5 kohm, Through Hole, 1 Turns
Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Adjustable Through-Hole Resistors; BOURNS; 3329H-1-502LF; Cermet; 1; 500 mW; 5 kOhm
Single-Turn Trimmer Potentiometers 1/4 RND 5KOHMS 10% 0.5WATTS
TRIMMER 5K OHM 0.5W PC PIN TOP / 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Trimpot Type:single Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:5Kohm; Potentiometer Mounting:through Hole; No. Of Turns:1Turns; Product Range:3329 Series; Power Rating:500Mw; Msl:- Rohs Compliant: Yes
Resistance kOhm = 5 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3329 / Diameter mm = 6.35 / Height mm = 4.57

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3329H-1-502LF.
  • 3329H1-502LF