Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3329H-1-103LF

Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3329H-1-103LF
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329H-1-103LF.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
+721%

CAD Models

Download Bourns 3329H-1-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.58
$ 2.15
Stock
309,347
23,864
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-05-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3362P-1-103LF
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3386P-1-103LF
Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 10K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube
TT Electronics82PR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
TT Electronics72PR10KLF
Res Cermet Trimmer 10K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3329H-1-103LF provided by its distributors.

Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3329H-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
TRIMMER, CERMET, REST 10 KILOHMS, PCB,1 TURN, PWR-RTG 0.5W, DIM 0.25INDIAX0.18INH
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Single Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 1 Turns
Adjustable Through-Hole Resistors; BOURNS; 3329H-1-103LF; Cermet; 1; 500 mW; 10 kOhm
Single-Turn Trimmer Potentiometers 1/4 RND 10KOHMS 10% 0.5WATTS
Bourns 3329H-1-103LF 10k 3329h 1/4" 1 Turn Cermet Trimmer
±10% ±100ppm/℃ 500mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimpot Type:single Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:through Hole; No. Of Turns:1Turns; Product Range:3329 Series; Power Rating:500Mw; Msl:- Rohs Compliant: Yes
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3329 / Diameter mm = 6.4 / Height mm = 4.6

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3329H-1-103 LF
  • 3329H-1-103LF.
  • 3329H1-103LF