Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3314S-2-504E

Trimmer, Cermet, 0.25W, 500000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
$ 1.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314S-2-504E.

IHS

Datasheet7 pages3 years ago

Master Electronics

Arrow Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.024
$ 1.039
Stock
1
1
Authorized Distributors
5
6
Resistance
500 kΩ
500 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
2018
2018
Termination
SMD/SMT
SMD/SMT
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer, Cermet, 0.08W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
Trimmer, Cermet, 0.25W, 500000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Cermet, 0.25W, 500000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Cermet, 0.25W, 500000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2220
Trimmer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1514
PanasonicEVM2WSX80B55
Res Cermet Trimmer 500K Ohm 25% 3/20W 1Turn (2.2 X 2.75 X 1.05mm) Foot Print SMD Carrier T/R

Descriptions

Descriptions of Bourns 3314S-2-504E provided by its distributors.

Trimmer, Cermet, 0.25W, 500000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
TRIMMER - SMD 4MM SQ ST CERMETTR07,TAPE & REEL - 7 REEL
TRIMMER 500K OHM 0.25W J LEAD
TRIMPOT 500K OHM 4MM SQ CER ST

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.