Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3314G-2-504E

Trimmer, Cermet, 0.25W, 500000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314G-2-504E.

IHS

Datasheet7 pages3 years ago

Master Electronics

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.61%

CAD Models

Download Bourns 3314G-2-504E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.875
$ 0.688
$ 0.688
Stock
18,148
99,193
99,193
Authorized Distributors
6
6
6
Resistance
500 kΩ
500 kΩ
500 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 500000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
TT Electronics23BR500KLFTR
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 23BR500KLFTR
Trimmer, Cermet, 0.08W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
Trimmer, Cermet, 0.25W, 500000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Cermet, 0.25W, 500000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
TT Electronics84WR500KLF
Trimmer, Cermet, 0.25W, 500000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517

Descriptions

Descriptions of Bourns 3314G-2-504E provided by its distributors.

Trimmer, Cermet, 0.25W, 500000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Res Cermet Trimmer 500K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5 X 6.2 X 2.55mm) Gull Wing SMD Automotive AEC-Q200 T/R
500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
±20% ±100ppm/℃ 250mW 500kΩ Potentiometers, Variable Resistors ROHS
3314G SMD TOP ADJ CERMET TRIMMER 500K
SMD Single-Turn Trimmer Potentiometers .
TRIMPOT 500K OHM 4MM SQ CER ST
500KΩ ±20% 250mW ±100ppm/℃ SMD mount 2.55mm(height)
500K 20% 4MM SQ SMT SINGLETURN

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.