What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3314G-2-203E

Cermet Not Linear TRIMMER Trimmer Potentiometer ±20% 240deg 250mW 70C
$ 0.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314G-2-203E.

IHS

Datasheet7 pages2 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.97%

CAD Models

Download Bourns 3314G-2-203E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.818
$ 0.869
$ 0.869
Stock
1,595
237,958
237,958
Authorized Distributors
6
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
SMD/SMT
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 20000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
TT Electronics23BR20KLFTR
Trimmer, Cermet, 0.25W, 20000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Cermet, 0.25W, 20000ohm, 70.7V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
Trimmer, Cermet, 0.25W, 20000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Cermet, 0.5W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
TT Electronics84WR20KLFTR
Trimmer, Cermet, 0.25W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517

Descriptions

Descriptions of Bourns 3314G-2-203E provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±20% 240deg 250mW 70C
Trimmer, Cermet, 0.25W, 20000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Res Cermet Trimmer 20K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R
Res, Trimmer, Top Adj, 20K, 1Turn, Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:20Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3314 Series Rohs Compliant: Yes |Bourns, Inc. 3314G-2-203E
TRIMMER, POT, 20KOHM, 20%, 1TURN, SMD; Track Resistance: 20kohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: 3314G Series; Power Rating: 250mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.