Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3309W-1-502

Res Cermet Trimmer 5K Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3309W-1-502.

IHS

Datasheet1 page8 years ago

Newark

Electro Sonic

Mouser

CAD Models

Download Bourns 3309W-1-502 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-08-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

Res Cermet Trimmer 5K Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Res Cermet Trimmer 5K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Res Cermet Trimmer 5K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
TE Connectivity1623895-8
Res Cermet Trimmer 5K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.7 X 8.4mm) Pin Thru-Hole
TT ElectronicsP120K-F20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-F2AF30B53
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING 5K EVU SERIES

Descriptions

Descriptions of Bourns 3309W-1-502 provided by its distributors.

Res Cermet Trimmer 5K Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
Cermet Not Linear TRIMMER Trimmer Potentiometer ±25% 235deg 500mW 70C
Trimmer, Cermet, 0.5W, 5000ohm, 250V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TRIMMER, CERMET,9MM, REST 5 KILOHM, 25%, 0.5 W, SINGLE SIDE ADJUST
Single-Turn Trimmer Potentiometers 9MM RND 5KOHMS 25% 0.5WATTS
TRIMMER, POT 5KOHM 1TURN SNAP-IN; Track Resistance:5kohm; No. of Turns:1; Resistance Tolerance:± 25%; Temperature Coefficient:± 250ppm/°C; Power Rating:500mW; Potentiometer Mounting:Snap In
Cermet Potentiometer; Power Rating:500mW; Track Resistance:5kohm; Resistance Tolerance:± 25%; Series:3309; Operating Temperature Range:-25°C to +100°C; Resistor Element Material:Cermet; Temperature Coefficient:± 250ppm/°C ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.