Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3309P-1-502

Res Cermet Trimmer 5K Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3309P-1-502.

Newark

Datasheet1 page8 years ago
Datasheet1 page17 years ago

Master Electronics

Electro Sonic

Mouser

Jameco (USA)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

Res Cermet Trimmer 5K Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
Res Cermet Trimmer 5K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Res Cermet Trimmer 5K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
TE Connectivity1623895-8
Res Cermet Trimmer 5K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.7 X 8.4mm) Pin Thru-Hole
Trimmer Potentiometer Carbon 6mm Cross Slot Hole PT 6 KV 5 K
PT-10 Series 5 kOhm Vertical Mount Digital Potentiometer

Descriptions

Descriptions of Bourns 3309P-1-502 provided by its distributors.

Res Cermet Trimmer 5K Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Resistor Trimmer, Cermet, 5 kOhm, ± 25%, 500 mW, 1 Turn, Single Turn, Through Hole
Trimmer, Cermet, 0.5W, 5000ohm, 250V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 9MM RND 5KOHMS 25% 0.5WATTS
TRIMMER, CERMET,9MM, REST 5 KILOHM, 25%, 0.5 W, TOP ADJUST
TRIMMER, 5K, 9MM; Track Resistance: 5kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: Trimpot 3309 Series; Power Rating: 500mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 250ppm/°C;
Trimmer Potentiometer 5Kohm 1Turn Snap-In; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:5Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3309 Series Rohs Compliant: Yes |Bourns, Inc. 3309P-1-502

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3309P-1-502.