Panasonic EVMAASA00B25

Res Cermet Trimmer 200K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
$ 0.416
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVMAASA00B25.

IHS

Datasheet0 pages0 years ago

Newark

Electro Sonic

DigiKey

CAD Models

Download Panasonic EVMAASA00B25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-03-31
LTD Date2019-03-31

Related Parts

Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±25% 200mW 70C 100V
Res Cermet Trimmer 200K Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Res Cermet Trimmer 200K Ohm 25% 1/2W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
PanasonicEVM-EASA00B25
TRIMMER 200K OHM 0.3W PC PIN TOP
PanasonicEVM-EAGA00B25
POT 200K OHM 6MM CERAMIC TOP ADJ
TE Connectivity1-1623894-0
Trimmer, Cermet, 0.2W, 200000ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity409HA204M
Res Cermet Trimmer 200K Ohm 20% 1/2W 1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
PanasonicEVM-EGGA00B25
POT 200K OHM 6MM CERAM SIDE ADJ

Descriptions

Descriptions of Panasonic EVMAASA00B25 provided by its distributors.

Res Cermet Trimmer 200K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
Trimmer Pot.Cermet,Dust Proof,6mm Square TYPE: EVMAAS/AES(TAPE),,200K OHMS
Trimmer, Cermet, 0.3W, 200000ohm, 100V, 25% +/-Tol, 200ppm/Cel, 3127
TRIMMER, 200KOHM, 25%, 0.3W; Track Resistance: 200kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: -; Power Rating: 300mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 200ppm/°C; Autom

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVM-AASA00B25