Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3306K-1-503

Res Cermet Trimmer 50K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3306K-1-503.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-5.24%

CAD Models

Download Bourns 3306K-1-503 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bourns 3306P-1-503 50K ±25% 6 mm Horizontal Cermet Trimmer Potentiometer
Res Cermet Trimmer 50K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Res Cermet Trimmer 50K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
Trimmer Potentiometers 50Kohms 10mm Rnd Side adj
Trimmer Potentiometer Carbon 6mm Cross Slot Hole PT 6 KV 50 K
TE ConnectivityCB10LV473M
Res Carbon Film Trimmer 47K Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3306K-1-503 provided by its distributors.

Res Cermet Trimmer 50K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.4mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.2W, 50000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
6MM ROUND, THRU-HOLE, TRIMMER, 50 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Single-Turn 6mm Round Cermet Trimmer - Leadfree 50K OHM
±25% ±250ppm/℃ 200mW 50kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER, POT 50KOHM 1TURN SNAP-IN; Track; TRIMMER, POT 50KOHM 1TURN SNAP-IN; Track Resistance:50kohm; No. of Turns:1; Resistance Tolerance:± 25%; Temperature Coefficient:± 250ppm/°C; Power Rating:200mW; Potentiometer Mounting:Snap In
Trimmer Potentiometer 50Kohm 1Turn Snap-In; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:50Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3306 Series Rohs Compliant: Yes |Bourns, Inc. 3306K-1-503

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.