What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CB10LV473M

Res Carbon Film Trimmer 47K Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
$ 0.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CB10LV473M.

Newark

Datasheet3 pages12 years ago

Master Electronics

TE Connectivity

Farnell

CAD Models

Download TE Connectivity CB10LV473M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TE ConnectivityCB10LH473M
Res Carbon Film Trimmer 47K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
TE ConnectivityCB10LH473M
Res Carbon Film Trimmer 47K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
Trimmer Potentiometers 50Kohms 10mm Rnd Side adj
Single-Turn Trimmer Potentiometers 9MM RND 47KOHMS 25% 0.2WATTS
Res Carbon Film Trimmer 50K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Bourns 3306P-1-503 50K ±25% 6 mm Horizontal Cermet Trimmer Potentiometer
PanasonicEVU-F3AF30D54
POT 50K OHM 1/20W LOGARITHMIC

Descriptions

Descriptions of TE Connectivity CB10LV473M provided by its distributors.

Res Carbon Film Trimmer 47K Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
TRImmER, TOP ADJUST, 47K; Track Resistance:47kohm; No. of Turns:1Turns; Potentiometer Mounting:Through Hole; Product Range:CB10 Series; Power
Trimmer Potentiometer, 47Kohm 1Turn Through Hole; Trimpot Type:Single Turn; Element Material:Carbon; Adjustment Type:Top Adjust; Track Resistance:47Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Power Rating:150Mw Rohs Compliant: Yes |Citec Te Connectivity CB10LV473M
TRIMMER, TOP ADJUST, 47K; Track Resistance: 47kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: CB10 Series; Power Rating: 150mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 500ppm/°C; Automotive Qualification Standard: -; MSL: -; Adjustment Type: Screwdriver Slot; Approval Category: UL 94V-0; Contact Resistance Variation +: 5%; External Depth: 6mm; External Length / Height: 11mm; External Width: 9.8mm; Full Power Rating Temperature: 40°C; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Resistance: 47kohm; Resistor Element Material: Metal Foil; Temperature Coeff. +: 500ppm/°C; Temperature Coeff. -: 500ppm/°C; Tolerance +: 20%; Tolerance -: 20%; Track Taper: Linear; Voltage Rating: 200V; Voltage Rating V DC: 200V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1630480-5
  • CB10LV473M.