Bourns 3296Z-1-101LF

Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, lateral, 3296Z-1-101LF
$ 1.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296Z-1-101LF.

Newark

Datasheet3 pages7 years ago

Burklin Elektronik

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+109%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.357
$ 2.475
Stock
31,166
11,995
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, on top, 3296W-1-101LF
Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, on top, 3296Y-1-101LF
Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, on top, 3299W-1-101LF
Multi-Turn Cermet Potentiometer 0.1kOhm linear 500mW ±10%
Trimmer, Cermet, 0.5W, 100ohm, 7.1V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Res Cermet Trimmer 100 Ohm 10% 0.5W 21(Elec)/23(Mech)Turn 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 3296Z-1-101LF provided by its distributors.

Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, lateral, 3296Z-1-101LF
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Multi Turn, Cermet, Side Adjust; |Bourns, Inc. 3296Z-1-101LF
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 100ohms Sealed Horizontal Adjust
±10% ±100ppm/℃ 500mW 100Ω Plugin Potentiometers, Variable Resistors ROHS
TRImmER, POTENTIOMETER, 100OHM 25TURN TH; THRU HOLE; Track Resistance:100ohm; No. of Turns:25; Resistance
Resistance Ohm = 100 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Side / Number of Turns = 25 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.5 / Width mm = 4.8 / Height mm = 10

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296Z-1-101LF.