Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296X-1-503

3296 - 3/8 Square Trimpot Trimming Potentiometer | TRIMMER 50K OHM 0.5W PC PIN SIDE

$ 1.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296X-1-503.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages12 years ago

Verical

Master Electronics

Electro Sonic

iiiC

Inventory History

3 month trend:
-7.49%

CAD Models

Download Bourns 3296X-1-503 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.917
$ 1.29
$ 1.29
Stock
5,122,694
137,256
137,256
Authorized Distributors
6
6
6
Resistance
50 kΩ
50 kΩ
50 kΩ
Mount
Panel, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 50 kΩ, 0.5 W, THT, on top, 3296W-1-503LF
Cermet trimmer potentiometer, 25 turns, 50 kΩ, 0.5 W, THT, lateral, 3296Z-1-503LF
Cermet trimmer potentiometer, 25 turns, 50 kΩ, 0.5 W, THT, on top, 3296Y-1-503LF
MULTI-TURN CERMET TRIMMER Trimmer, Cermet, 0.5W, 158V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TRIMMER; CERMET; 50K OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YB503KT20
TT Electronics67YR50KLF
Cermet trimmer potentiometer, 20 turns, 50 kΩ, 0.5 W, THT, on top, 67YR50KLF

Descriptions

Descriptions of Bourns 3296X-1-503 provided by its distributors.

3296 - 3/8 Square Trimpot Trimming Potentiometer | TRIMMER 50K OHM 0.5W PC PIN SIDE
Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Multi Turn, Cermet, Side Adjust; |Bourns, Inc. 3296X-1-503
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 50Kohms Sealed Horizontal Adjust
±10% ±100ppm/℃ 500mW 50kΩ Plugin Potentiometers, Variable Resistors ROHS
50KΩ 3/8" Square Cermet Potentiometer 25-Turn 1/2W

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296-X-1-503
  • 3296X1-503