Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296X-1-253

Trimmer, Cermet, 0.5W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296X-1-253.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.6
$ 1.19
$ 1.19
Stock
363,122
136,305
136,305
Authorized Distributors
6
6
6
Resistance
25 kΩ
25 kΩ
25 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 25 kΩ, 0.5 W, THT, on top, 3296Y-1-253LF
Cermet trimmer potentiometer, 25 turns, 25 kΩ, 0.5 W, THT, on top, 3296W-1-253LF
Res Cermet Trimmer 25K Ohm 10% 0.5W 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 25000ohm, 112V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TT Electronics67WR25KLF
Cermet trimmer potentiometer, 20 turns, 25 kΩ, 0.5 W, THT, on top, 67WR25KLF
TT Electronics67YR25KLF
25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment

Descriptions

Descriptions of Bourns 3296X-1-253 provided by its distributors.

Trimmer, Cermet, 0.5W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 25Kohms Sealed Horizontal Adjust
25KΩ ±10% 500mW ±100ppm/℃ Plugins Through hole mounting 10.03mm(height)
TRIMMER 25K OHM 0.5W PC PIN SIDE
POT 25K OHM 3/8 INCH SQ CERM SL MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.