Bourns 3296X-1-101

Res Cermet Trimmer 100 Ohm 10% 1/2W 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
$ 2.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296X-1-101.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Electro Sonic

Master Electronics

iiiC

Inventory History

3 month trend:
-92.17%

CAD Models

Download Bourns 3296X-1-101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.533
$ 1.43
$ 1.43
Stock
38,865
44,076
44,076
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Panel, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, on top, 3296Y-1-101LF
Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, on top, 3296W-1-101LF
Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, on top, 3299W-1-101LF
Multi-Turn Cermet Potentiometer 0.1kOhm linear 500mW ±10%
Trimmer, Cermet, 0.5W, 100ohm, 7.1V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Res Cermet Trimmer 100 Ohm 10% 0.5W 21(Elec)/23(Mech)Turn 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 3296X-1-101 provided by its distributors.

Res Cermet Trimmer 100 Ohm 10% 1/2W 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 3/8 100ohms Sealed Horizontal Adjust
Bourns 3296X-1-101 100r 3296x 10% 3/8 Cermet Trimmer Pot
±10% ±100ppm/℃ 500mW 100Ω Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296-X-1-101