Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296W-1-503

Res Cermet Trimmer 50K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-503.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago

Electro Sonic

_legacy Avnet

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-23.37%

CAD Models

Download Bourns 3296W-1-503 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.27
$ 1.226
$ 1.226
Stock
302,200
363,333
363,333
Authorized Distributors
6
6
6
Resistance
50 kΩ
50 kΩ
50 kΩ
Mount
Panel, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
MULTI-TURN CERMET TRIMMER Trimmer, Cermet, 0.5W, 158V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TRIMMER; CERMET; 50K OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YB503KT20
TT Electronics67YR50KLF
Res Cermet Trimmer 50K Ohm 10% 0.5W 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3296W-1-503 provided by its distributors.

Res Cermet Trimmer 50K Ohm 10% 1/2W 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Resistor Trimmer 50k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube
50KΩ ±10% 500mW ±100ppm/℃ linear 500V(DC) DIP Through hole mounting 10.03mm(height)
Multi-Turn Trimmer Potentiometers 3/8 50Kohms Sealed Vertical Adjust
NON-RoHS, 3/8" Sq, Thru-Hole, TRIMMER, 50 Kohms, Cermet, 25 Turns, Pwr-Rtg 0.5W | Bourns 3296W-1-503
±10% ±100ppm/℃ 500mW 50kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimpot Type:multi Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:50Kohm; Potentiometer Mounting:through Hole; No. Of Turns:25Turns; Product Range:3296 Series; Power Rating:500Mw; Msl:- Rohs Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296W-1-503.
  • 3296W1-503