Bourns 3296W-1-101

3296 - 3/8 Square Trimpot Trimming Potentiometer | TRIMMER 100 OHM 0.5W PC PIN TOP
$ 1.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-101.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages12 years ago

_legacy Avnet

Electro Sonic

Master Electronics

iiiC

Inventory History

3 month trend:
+7.59%

CAD Models

Download Bourns 3296W-1-101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.895
$ 1.225
$ 1.225
Stock
199,018
183,411
183,411
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Panel, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, on top, 3296Y-1-101LF
Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, on top, 3299W-1-101LF
Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, lateral, 3296X-1-101LF
Multi-Turn Cermet Potentiometer 0.1kOhm linear 500mW ±10%
Trimmer, Cermet, 0.5W, 100ohm, 7.1V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Res Cermet Trimmer 100 Ohm 10% 0.5W 21(Elec)/23(Mech)Turn 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 3296W-1-101 provided by its distributors.

3296 - 3/8 Square Trimpot Trimming Potentiometer | TRIMMER 100 OHM 0.5W PC PIN TOP
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 3/8 100ohms Sealed Vertical Adjust
±10% ±100ppm/℃ 500mW 100Ω Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.