Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3290W-1-501

Multi-Turn Trimmer Potentiometers 3/8 500ohms Sealed Vertical Adjust 5%
$ 24.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3290W-1-501.

IHS

Datasheet2 pages7 years ago

JRH Electronics

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-39.79%

CAD Models

Download Bourns 3290W-1-501 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Res Wirewound Trimmer 500 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 500ohms 5% Square Sealed
Multi-Turn Trimmer Potentiometers 3/8 500ohms Sealed Horizontal Adjust 5%

Descriptions

Descriptions of Bourns 3290W-1-501 provided by its distributors.

Multi-Turn Trimmer Potentiometers 3/8 500ohms Sealed Vertical Adjust 5%
Trimmer Resistors - Through Hole 3/8IN 500 OHM Sealed Vertical Adjust 5%
Trimmer, Wire Wound, 1W, 500ohm, 5% +/-Tol, 50ppm/Cel, 25 Turn(s)
Res Wirewound Trimmer 500 Ohm 5% 1W 25(Elec)Turns 1.52mm (9.53 X 3.81 X 10.55mm) Pin Thru-Hole Tube
500Ω ±5% 1W ±50ppm/℃ linear Plugins Through hole mounting 10.55mm(height)
TRIMMER - 3/8" SQ MT WW | Bourns 3290W-1-501
Res, Trimmer, Top Adj, 500R, 25Turn, Th; Trimmer Type:Multi Turn; Element Material:Wirewound; Adjustment Type:Top Adjust; Track Resistance:500Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Product Range:3290 Series Rohs Compliant: Yes |Bourns, Inc. 3290W-1-501

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.