Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3269W-1-201GLF

Trimmer, Cermet, 0.25W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3269W-1-201GLF.

Newark

Datasheet3 pages7 years ago

element14 APAC

Master Electronics

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
+374%

CAD Models

Download Bourns 3269W-1-201GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.21
$ 2.431
$ 2.431
Stock
15,846
38,185
38,185
Authorized Distributors
6
6
6
Resistance
200 Ω
200 Ω
200 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
12
12
12
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-07-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
TT Electronics84PR200LF
Res Cermet Trimmer 200 Ohm 10% 0.25W 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD Tube
Trimmer, Cermet, 0.25W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Trimmer-Smd 1/4In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 3269P-1-201LF
Trimmer, Cermet, 0.25W, 200ohm, 7.07V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
Trimmer, Cermet, 0.25W, 200ohm, 7.07V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720

Descriptions

Descriptions of Bourns 3269W-1-201GLF provided by its distributors.

Trimmer, Cermet, 0.25W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD T/R
SMD Multi-Turn Trimmer Potentiometers 1/4 200ohms 10% Vertical Adjust
±10% ±100ppm/℃ 250mW 200Ω Potentiometers, Variable Resistors ROHS
TRIMMER-SMD 1/4IN SQ MT CERMET
TRIMMER 200 OHM 0.25W GW TOP ADJ
200Ω ±10% 250mW ±100ppm/℃ linear SMD mount 7.44mm(height)
TRIMPOT 200 OHM 1/4" SQ CER MT
TRIMMER, 200 OHM, +/-10%, MULTI TURN;
3269W 1/4' SM TRIMMER 200R T/R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.