What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3266W-1-104

Trimmer, Cermet, 0.25W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 2.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266W-1-104.

JRH Electronics

Datasheet3 pages6 years ago

Newark

Electro Sonic

_legacy Avnet

iiiC

Inventory History

3 month trend:
-23.30%

CAD Models

Download Bourns 3266W-1-104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.874
$ 1.944
Stock
294,893
178,694
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
PCB, Through Hole
-
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, THT, lateral, 3266X-1-104LF
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, THT, lateral, 3266P-1-104LF
BournsRJ26FW104
TRIMMER, CERMET, REST 100 KILOHMS, PCB, PWR-RTG 0.25W, DIM 0.25INLX0.17INWX0.25INH
TT Electronics64XR100KLF
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, THT, lateral, 64XR100KLF
TT Electronics64WR100KLF
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, THT, on top, 64WR100KLF
TT Electronics64YR100KLF
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, THT, on top, 64YR100KLF

Descriptions

Descriptions of Bourns 3266W-1-104 provided by its distributors.

Trimmer, Cermet, 0.25W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
1/4 Square Trimming Potentiometer | TRIMMER 100KOHM 0.25W PC PIN TOP
Multi-Turn Trimmer Potentiometers 1/4 100Kohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 100kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer Potentiometer, 100Kohm 12Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:100Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:12Turns; Power Rating:250Mwrohs Compliant: No |Bourns, Inc. 3266W-1-104.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3266W-1-104.