What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3266P-1-501

Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 3.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266P-1-501.

IHS

Datasheet3 pages6 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.762
$ 1.725
Stock
4,335
68,912
Authorized Distributors
6
6
Resistance
500 Ω
500 Ω
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 500ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 500ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TE Connectivity1623848-3
Res Cermet Trimmer 500 Ohm 10% 1/2W 25Turn 2.25mm Pin Thru-Hole
TE Connectivity1623831-6
Res Cermet Trimmer 500 Ohm 10% 1/2W 1Turn Pin Thru-Hole
TE Connectivity1623843-4
Res Cermet Trimmer 500 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.7mm (9.5 X 4.95 X 9.5mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3266P-1-501 provided by its distributors.

Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Multi-Turn Trimmer Potentiometers 1/4 500ohms 10% SQ W/Standoff Sealed
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 7.5 X 4.42mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 250mW 500Ω Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.