Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3266P-1-253LF

1/4" Sq, Thru-Hole, TRIMMER, 25 Kilohms, Cermet, 12 Turns, Pwr-Rtg 0.25W | Bourns 3266P-1-253LF
$ 1.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266P-1-253LF.

JRH Electronics

Datasheet3 pages7 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-0.24%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.977
$ 2.719
Stock
27,951
3,667
Authorized Distributors
6
5
Resistance
25 kΩ
25 kΩ
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

25KOhm 1/4W Trimmer Potentiometer Cermet 12-Turn Top Adjustment PC Pins Through Hole
Trimmer, Cermet, 0.25W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR25KLF
Trimmer, Cermet, 0.25W, 25000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics68WR25KLF
Potentiometer, Cermet, 0.5W, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
Trimmer, Cermet, 0.25W, 25000ohm, 79V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3266P-1-253LF provided by its distributors.

1/4" Sq, Thru-Hole, TRIMMER, 25 Kilohms, Cermet, 12 Turns, Pwr-Rtg 0.25W | Bourns 3266P-1-253LF
Res Cermet Trimmer 25K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 7.5 X 4.42mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Multi-Turn Trimmer Potentiometers 1/4 25Kohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 25kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3266P-1-253LF.