What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3262W-1-253

Cermet Linear TRIMMER VERTICAL Trimmer Potentiometer ±10% 4320deg 250mW 85C
$ 11.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3262W-1-253.

IHS

Datasheet2 pages6 years ago

Newark

Electro Sonic

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.021
$ 6.97
Stock
6,561
15,421
Authorized Distributors
6
6
Resistance
25 kΩ
25 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

25KOhm 1/4W Trimmer Potentiometer Cermet 12-Turn Top Adjustment PC Pins Through Hole
Trimmer, Cermet, 0.25W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR25KLF
Trimmer, Cermet, 0.25W, 25000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
1/4" Sq, Thru-Hole, TRIMMER, 25 Kilohms, Cermet, 12 Turns, Pwr-Rtg 0.25W | Bourns 3266P-1-253LF
TT Electronics68WR25KLF
Potentiometer, Cermet, 0.5W, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
Trimmer, Cermet, 0.25W, 25000ohm, 79V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3262W-1-253 provided by its distributors.

Cermet Linear TRIMMER VERTICAL Trimmer Potentiometer ±10% 4320deg 250mW 85C
Res Cermet Trimmer 25K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Multi-Turn Trimmer Potentiometers 1/4 25Kohms 10% Square Cermet Sealed
Trimpot Type:multi Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:25Kohm; Potentiometer Mounting:through Hole; No. Of Turns:12Turns; Product Range:3262 Series; Power Rating:250Mw; Msl:- Rohs Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3262W-1-253.