What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3260W-1-203

Multi-Turn Trimmer Potentiometers 1/4 20Kohms 5% SQ Wirewound Sealed
$ 27.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3260W-1-203.

Upverter

Datasheet1 page6 years ago

Newark

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Multi-Turn Trimmer Potentiometers 1/4 20Kohms 5% SQ Wirewound Sealed
Potentiometer, Wire Wound, 2W, 20000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
Trimmer-1/2 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3082P-1-203LF
TT Electronics64WR20KLF
Trimmer, Cermet, 0.25W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64PR20KLF
Trimmer, Cermet, 0.25W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64XR20KLF
Trimmer, Cermet, 0.25W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)

Descriptions

Descriptions of Bourns 3260W-1-203 provided by its distributors.

Multi-Turn Trimmer Potentiometers 1/4 20Kohms 5% SQ Wirewound Sealed
±5% ±70ppm/℃ 250mW 20kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer, Wire Wound, 0.25W, 20000ohm, 5% +/-Tol, 70ppm/Cel, 11 Turn(s)
Trimmer, Potentiometer; Trimmer Type:Multi Turn; Element Material:Wirewound; Adjustment Type:Top Adjust; Track Resistance:20Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:11Turns; Product Range:3260 Series; Qualification:- Rohs Compliant: Yes |Bourns, Inc. 3260W-1-203

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3260W1-203