What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3082P-1-203LF

Trimmer-1/2 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3082P-1-203LF
$ 16.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3082P-1-203LF.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.56
$ 19.869
Stock
2,191
577
Authorized Distributors
6
4
Resistance
20 kΩ
20 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
10
10
Tolerance
10 %
10 %
Power Rating
300 mW
300 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-04-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer Potentiometer 20k Ohm 10% 1/4 Watt 12 Turn 1.78mm Pin Through Hole
Trimmer, Cermet, 0.25W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR20KLF
Trimmer, Cermet, 0.25W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64PR20KLF
Trimmer, Cermet, 0.25W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64XR20KLF
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, lateral, 64XR20KLF

Descriptions

Descriptions of Bourns 3082P-1-203LF provided by its distributors.

Trimmer-1/2 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3082P-1-203LF
Trimmer, Cermet, 0.3W, 20000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 10 Turn(s)
±10% ±100ppm/℃ 300mW 20kΩ Plugin Potentiometers, Variable Resistors ROHS
Multi-Turn Trimmer Potentiometers 12.7MM 1/2 10-TURN SEALED
TRIMMER 20K OHM 0.3W PC PIN SIDE
TRIMPOT 20K OHM 1/2" REC CER MT
20K¦¸ ¡À10% 300mW ¡À100ppm/¡æ 3.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.