What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3260H-1-203

Multi-Turn Trimmer Potentiometers 1/4 20Kohms 5% SQ Wirewound Sealed
$ 26.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3260H-1-203.

Newark

Datasheet2 pages7 years ago
Datasheet1 page20 years ago

Master Electronics

Electro Sonic

Farnell

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3260H-1-203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Multi-Turn Trimmer Potentiometers 1/4 20Kohms 5% SQ Wirewound Sealed
Potentiometer, Wire Wound, 2W, 20000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
Trimmer-1/2 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns, Inc. 3082P-1-203LF
TT Electronics64WR20KLF
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, on top, 64WR20KLF
TT Electronics64PR20KLF
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, lateral, 64PR20KLF
TT Electronics64XR20KLF
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, lateral, 64XR20KLF

Descriptions

Descriptions of Bourns 3260H-1-203 provided by its distributors.

Multi-Turn Trimmer Potentiometers 1/4 20Kohms 5% SQ Wirewound Sealed
±5% ±70ppm/℃ 250mW 20kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer, Wire Wound, 0.25W, 20000ohm, 5% +/-Tol, 70ppm/Cel, 11 Turn(s)
TRIMMER, POTENTIOMETER, 20KOHM 11TURN THRU HOLE; Track Resistance:20kohm; No. of Turns:11; Resistance Tolerance:± 5%; Temperature Coefficient:± 70ppm/°C; Power Rating:250mW; Potentiometer Mounting:Through Hole; Adjustment Type:Top
Trimmer Potentiometer, 20Kohm 11Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Wirewound; Adjustment Type:Side Adjust; Track Resistance:20Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:11Turns; Qualification:- Rohs Compliant: Yes |Bourns, Inc. 3260H-1-203

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.