Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3252X-1-102

Trimmer, Cermet, 0.75W, 1000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 10.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3252X-1-102.

IHS

Datasheet2 pages7 years ago

Master Electronics

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.81
$ 7.66
Stock
1,173
1,592
Authorized Distributors
4
5
Resistance
1 kΩ
1 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer - 3/4" Rect Mt Cermet /Box; |Bourns, Inc. 3006W-1-102ZLF
TT Electronics67WR1K
Trimmer, Cermet, 0.5W, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
Trimmer, Cermet, 0.5W, 1000ohm, 22.4V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics64PR1KLF
Cermet trimmer potentiometer, 12 turns, 1 kΩ, 0.25 W, THT, lateral, 64PR1KLF

Descriptions

Descriptions of Bourns 3252X-1-102 provided by its distributors.

Trimmer, Cermet, 0.75W, 1000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 1Kohms 1/2 Square Sealed Wire Leads
TRIMMER 1K OHM 0.75W PC PIN SIDE
TRIMMER-1/2 SQ MT CERMETTUBETUBE PACKAGING
TRIMPOT 1.0K OHM 1/2" SQ CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.