Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3252W-1-101

Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 10.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3252W-1-101.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3252W-1-101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.81
$ 8.29
Stock
1,880
2,110
Authorized Distributors
4
6
Resistance
100 Ω
100 Ω
Mount
Panel, Through Hole
Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1623849-4
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
BournsRJ24FW101
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 100 Ohm 10% 1/2W 0.1% 25Turn 2.19mm Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)

Descriptions

Descriptions of Bourns 3252W-1-101 provided by its distributors.

Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 100ohms 1/2 Square Sealed Wire Leads
RES CERMET TRIMMER 100 OHM 3/4W 10%
TRIMMER 100 OHM 0.75W PC PIN TOP
TRIMMER-1/2 SQ MT CERMETTUBETUBE PACKAGING
TRIMPOT 100 OHM 1/2" SQ CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.