Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3252P-1-202LF

Res Cermet Trimmer 2K Ohm 10% 3/4W 25(Elec)Turn 2.03mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube
$ 8.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3252P-1-202LF.

IHS

Datasheet2 pages7 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.278
$ 11.062
Stock
2,453
1,795
Authorized Distributors
6
6
Resistance
2 kΩ
2 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Res Cermet Trimmer 2K Ohm 10% 3/4W 25(Elec)Turn 2.03mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Res Cermet Trimmer 2K Ohm 10% 3/4W 25Turn 2.03mm Pin Thru-Hole Tube
Res Cermet Trimmer 2K Ohm 10% 3/4W 25(Elec)Turn 2.03mm (13.59 X 5.59 X 12.7mm) Pin Thru-Hole Tube
TT Electronics89PR2KLF
Cermet trimmer potentiometer, 20 turns, 2 kΩ, 0.75 W, THT, lateral, 89PR2KLF
Cermet trimmer potentiometer, 2 kΩ, 0.5 W, THT, on top, M64Y202KB40
Trimmer, Cermet, 0.5W, 2000ohm, 31.6V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3252P-1-202LF provided by its distributors.

Res Cermet Trimmer 2K Ohm 10% 3/4W 25(Elec)Turn 2.03mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.75W, 2000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer-1/2In Sq Mt Cermet /Tube Packagi; |Bourns, Inc. 3252P-1-202LF
Multi-Turn Trimmer Potentiometers 13MM 1/2 25-TURN SEALED CERM
TRIMMER 2K OHM 0.75W PC PIN SIDE
TRIMPOT 2.0K OHM 1/2" SQ CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.