Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3250W-66-102

Res Wirewound Trimmer 1K Ohm 5% 1W 25(Elec)Turns 1.91mm (13.59 X 5.59 X 12.7mm) Pin Thru-Hole Tube

$ 19.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3250W-66-102.

IHS

Datasheet2 pages7 years ago

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-70.24%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Trimmer - 1/2" Rd St Ww /Bulk, Bag Packaging |Bourns, Inc. 3345W-1-102
Trimmer, Potentiometer, 1Kohm 20Turn Thr; |Bourns, Inc. 3005P-1-102
Trimmer, Cermet, 0.75W, 1000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
TT Electronics67WR1K
Trimmer, Cermet, 0.5W, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
TE Connectivity1623838-7
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.7mm (9.5 X 4.95 X 9.5mm) Pin Thru-Hole
Trimmer, Cermet, 0.5W, 1000ohm, 22.4V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3250W-66-102 provided by its distributors.

Res Wirewound Trimmer 1K Ohm 5% 1W 25(Elec)Turns 1.91mm (13.59 X 5.59 X 12.7mm) Pin Thru-Hole Tube
Trimmer, Wire Wound, 1W, 1000ohm, 5% +/-Tol, 50ppm/Cel, 25 Turn(s)
Multi-Turn Trimmer Potentiometers 1Kohms 5% Square Sealed
Trimmer-1/2" Sq Mt Ww /Tube Packaging |Bourns, Inc. 3250W-66-102
Trimmer Resistors - Through Hole 1Kohms 5% Square Sealed
Chip Resistor 1kΩ ±5% 1W ±50ppm/°C, Bracket Mount, 12.7mm × 5.59mm × 12.7mm
TRIMMER-1/2 SQ MT WWTUBETUBE PACKAGING

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.