What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3250L-1-501

Res Wirewound Trimmer 500 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 4.75 X 13.59mm) Lead Wire Bag
$ 38.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3250L-1-501.

IHS

Datasheet2 pages6 years ago

Master Electronics

_legacy Avnet

CAD Models

Download Bourns 3250L-1-501 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Wirewound Trimmer 500 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 500ohms Sealed Vertical Adjust 5%
Multi-Turn Trimmer Potentiometers 500ohms 5% Square Sealed
TT Electronics7286R500L.25
7286 Series Ø 7/8 inch 500 Ohm ±5 % 2 W Multi-Turn Wirewound Potentiometer
Potentiometer, Wire Wound, 2W, 500ohm, 31.6V, 5% +/-Tol, 20ppm/Cel, 10 Turn(s)
POTENTIOMETER WIREWOUND 500 OHMS 10 TURNS 536 SERIES

Descriptions

Descriptions of Bourns 3250L-1-501 provided by its distributors.

Res Wirewound Trimmer 500 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 4.75 X 13.59mm) Lead Wire Bag
Multi-Turn Trimmer Potentiometers 500ohms 5% Sq Sealed Wire Leads
Trimmer, Wire Wound, 1W, 500ohm, 5% +/-Tol, 50ppm/Cel, 25 Turn(s)
Trimmer Resistors - Through Hole 500 OHMS 5% Sq Sealed Wire Leads
1/2" SQ, THRU-HOLE, TRIMMER, 500 OHMS, WIREWOUND, 25 TURNS, PWR-RTG 1W
Res,wirewound,500Ohms,5+/-% Tol,-50,50Ppm-Tc,5050-Case |Bourns, Inc. 3250L-1-501
±5% ±50ppm/℃ 1W 500Ω Potentiometers, Variable Resistors ROHS
TRIMMER 500 OHM 1W WIRE LEAD TOP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.