Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3214X-1-502E

Trimmer, Cermet, 0.25W, 5000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
$ 1.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3214X-1-502E.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+61.42%

CAD Models

Download Bourns 3214X-1-502E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 1800deg 250mW 150C
Trimmer, Cermet, 0.25W, 5000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
TT Electronics84WR5KLF
Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, SMD, on top, 84WR5KLF
Cermet Not Linear TRIMMER Trimmer Potentiometer 卤10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 5000ohm, 35.3V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720
TT Electronics84PR5KLF
Trimmer, Cermet, 0.25W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517

Descriptions

Descriptions of Bourns 3214X-1-502E provided by its distributors.

Trimmer, Cermet, 0.25W, 5000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
Res Cermet Trimmer 5K Ohm 10% 1/4W 5(Elec)Turn 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD Embossed T/R
Avnet Japan
TRIMMER 5K OHM 0.25W GW TOP ADJ / 5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
TRIMMER POTENTIOMETER 5K OHM 5 TURN SMD; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:5kohm; Potentiometer Mounting:Surface Mount; No. of Turns:5Turns; Product Range:3214

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3214X-1-502E.
  • 3214X1-502E