Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3214X-1-103E

Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1420
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3214X-1-103E.

IHS

Datasheet3 pages7 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-90.81%

CAD Models

Download Bourns 3214X-1-103E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 1800deg 250mW 150C
Cermet Not Active ROHS3Compliant Trimmer Potentiometer ±10% 250mW 150C 10kOhm
TT Electronics84WR10KLFTR
Trimmer, Multi Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 84WR10KLFTR
TT Electronics84WR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
TT Electronics84PR10KLFTR
Res Cermet Trimmer 10K Ohm 10% 0.25W 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD T/R
Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, SMD, on top, 3224X-1-103E

Descriptions

Descriptions of Bourns 3214X-1-103E provided by its distributors.

Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1420
TRIMMER, CERMET, REST 10 KILOHMS,5 TURNS,0.25W, 600 VAC, 10%,TOP ADJUST
Res Cermet Trimmer 10K Ohm 10% 1/4W 5(Elec)Turn 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD Embossed T/R
Avnet Japan
SMD TRIMMER,10K,300V,10%,4MM, SQ MT,5 TURN CERMET,T/R,HAZ<AZ
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 5 / Orientation = Straight / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Series = 3214 / Length mm = 4.8 / Width mm = 3.5 / Height mm = 5.1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3214X-1-103E.
  • 3214X1-103E