What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3214W-1-104G

Cermet TRIMMER VERTICAL SCREW Trimmer Potentiometer ±10% 1800deg 250mW 150C
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3214W-1-104G.

IHS

Datasheet3 pages6 years ago

Master Electronics

Arrow Electronics

Mouser

Inventory History

3 month trend:
+25.74%

CAD Models

Download Bourns 3214W-1-104G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.44
$ 1.38
Stock
68,873
169,529
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
Termination
SMD/SMT
J-Hook
Number of Turns
5
5
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2003-06-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 100000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
TT Electronics84WR100KLF
Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
TT Electronics84PR100KLF
Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Res Cermet Trimmer 100K Ohm 10% 1/4W 11(Elec)/13(Mech)Turn 1.5mm (4.8 X 5.1 X 5.3mm) Gull Wing SMD T/R
Trimmer, Cermet, 0.25W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Trimmer, Cermet, 0.25W, 100000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818

Descriptions

Descriptions of Bourns 3214W-1-104G provided by its distributors.

Cermet TRIMMER VERTICAL SCREW Trimmer Potentiometer ±10% 1800deg 250mW 150C
Trimmer, Cermet, 0.25W, 100000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
SMD Multi-Turn Trimmer Potentiometers 4MM SQ 100KOHMS 10% 5TURN
TRIMMER-SMD 4MM SQ MT CERMET | Bourns 3214W-1-104G
Res, Trimmer, Top Adj, 100K, 5Turn, Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:100Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:5Turns; Product Range:3214 Series Rohs Compliant: Yes |Bourns, Inc. 3214W-1-104G

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.